
GRPB321VWTD-RC | |
|---|---|
DigiKey Part Number | GRPB321VWTD-RC-ND |
Manufacturer | |
Manufacturer Product Number | GRPB321VWTD-RC |
Description | CONN HEADER SMD 32POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68187 € | 1.681,87 € |
| Unit Price without VAT: | 1,68187 € |
|---|---|
| Unit Price with VAT: | 2,00143 € |

