
GRPB131VWVN-RC | |
|---|---|
DigiKey Part Number | S9014E-13-ND |
Manufacturer | |
Manufacturer Product Number | GRPB131VWVN-RC |
Description | CONN HEADER VERT 13POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB131VWVN-RC Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.248" (6.30mm) |
Part Status Active | Insulation Height 0.039" (1.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA9T), Nylon 9T |
Style | Operating Temperature -40°C ~ 105°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70500 € | 7,05 € |
| 100 | 0,59880 € | 59,88 € |
| 500 | 0,53442 € | 267,21 € |
| 1.000 | 0,50890 € | 508,90 € |
| 5.000 | 0,45429 € | 2.271,45 € |
| 10.000 | 0,43262 € | 4.326,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




