Image for GRPB081VWTC-M81RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRPB081VWTC-M81RC

DigiKey Part Number
GRPB081VWTC-M81RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRPB081VWTC-M81RC
Description
CONN HEADER SMD 8POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.050" (1.27mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.118" (3.00mm)
Mfr
Insulation Height
0.039" (1.00mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
1
Features
Pick and Place
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,69832 €698,32 €
Unit Price without VAT:0,69832 €
Unit Price with VAT:0,83100 €