Image for GEC36DRES-S13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC36DRES-S13

DigiKey Part Number
GEC36DRES-S13-ND
Manufacturer
Manufacturer Product Number
GEC36DRES-S13
Description
CONN EDGE DUAL FMALE 72POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
72 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Card Extender
Manufacturer
Sullins Connector Solutions
Mounting Type
Board Edge, Straddle Mount
Packaging
Tube
Termination
Solder Eyelet(s)
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Tin
Gender
Female
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions/Bay/Row
36
Contact Type
Full Bellows
Number of Positions
72
Color
Black
Card Thickness
0.062" (1.57mm)
Flange Feature
Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Pitch
0.100" (2.54mm)
Material - Insulation
Polyamide (PA9T), Nylon 9T
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
105,48200 €54,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,48200 €
Unit Price with VAT:6,52358 €