Image for GEC12DRAI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC12DRAI

DigiKey Part Number
GEC12DRAI-ND
Manufacturer
Manufacturer Product Number
GEC12DRAI
Description
CONN EDGE DUAL FMALE 24POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GEC12DRAI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Sullins Connector Solutions
Termination
Solder
Packaging
Tube
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
100.0µin (2.54µm)
Gender
Female
Contact Type
Full Bellows
Number of Positions/Bay/Row
12
Color
Black
Number of Positions
24
Flange Feature
Top Mount Opening, Threaded Insert, 4-40
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyamide (PA9T), Nylon 9T
Pitch
0.100" (2.54mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
103,91300 €39,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,91300 €
Unit Price with VAT:4,65647 €