Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC10SGSN-M89

DigiKey Part Number
S1123E-10-ND
Manufacturer
Manufacturer Product Number
GEC10SGSN-M89
Description
CONN HEADER SMD R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,93500 €9,35 €
1000,79500 €79,50 €
5000,70966 €354,83 €
1.0000,67577 €675,77 €
5.0000,62124 €3.106,20 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 56
Unit Price: 2,71000 €
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: 3,06000 €
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: 2,98000 €
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: 2,90000 €
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: 2,82000 €