
GCM31DCBS-S189 | |
|---|---|
DigiKey Part Number | GCM31DCBS-S189-ND |
Manufacturer | |
Manufacturer Product Number | GCM31DCBS-S189 |
Description | CONN EDGE DUAL FMALE 62POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 31 | |
Number of Positions | 62 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,54300 € | 75,43 € |
| Unit Price without VAT: | 7,54300 € |
|---|---|
| Unit Price with VAT: | 8,97617 € |

