
GCM24DCBT-S189 | |
|---|---|
DigiKey Part Number | GCM24DCBT-S189-ND |
Manufacturer | |
Manufacturer Product Number | GCM24DCBT-S189 |
Description | CONN EDGE DUAL FMALE 48POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions/Bay/Row 24 | Color Black |
Number of Positions 48 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyamide (PA9T), Nylon 9T |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,52900 € | 75,29 € |
| Unit Price without VAT: | 7,52900 € |
|---|---|
| Unit Price with VAT: | 8,95951 € |

