Image for GCM15DCBN-S189 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM15DCBN-S189

DigiKey Part Number
GCM15DCBN-S189-ND
Manufacturer
Manufacturer Product Number
GCM15DCBN-S189
Description
CONN EDGE DUAL FMALE 30POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
15
Contact Type
Hairpin Bellows
Number of Positions
30
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyamide (PA9T), Nylon 9T
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
105,06100 €50,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,06100 €
Unit Price with VAT:6,02259 €