
GCB105DHBT | |
|---|---|
DigiKey Part Number | GCB105DHBT-ND |
Manufacturer | |
Manufacturer Product Number | GCB105DHBT |
Description | CONN EDGE DUAL FML 210POS 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 210 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GCB105DHBT Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Sullins Connector Solutions | Termination Solder, Staggered |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions/Bay/Row 105 | Color Black |
Number of Positions 210 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyamide (PA9T), Nylon 9T |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,85800 € | 308,58 € |
| Unit Price without VAT: | 30,85800 € |
|---|---|
| Unit Price with VAT: | 36,72102 € |

