
GBC18DABN-M30 | |
|---|---|
DigiKey Part Number | S2351E-18-ND |
Manufacturer | |
Manufacturer Product Number | GBC18DABN-M30 |
Description | CONN HEADER SMD 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | GBC18DABN-M30 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,26000 € | 22,60 € |
| 100 | 1,92030 € | 192,03 € |
| 500 | 1,71420 € | 857,10 € |
| 1.000 | 1,63239 € | 1.632,39 € |
| 5.000 | 1,45733 € | 7.286,65 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |












