Connector Header Surface Mount 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC08DFBN-M30

DigiKey Part Number
S2361E-08-ND
Manufacturer
Manufacturer Product Number
GBC08DFBN-M30
Description
CONN HEADER SMD 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,27200 €12,72 €
1001,08110 €108,11 €
5000,96496 €482,48 €
1.0000,91890 €918,90 €
5.0000,86943 €4.347,15 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €
Alternate Length
CONN HEADER SMD 72POS 2.54MM
In-Stock: 601
Unit Price: 4,78000 €
CONN HEADER SMD 68POS 2.54MM
In-Stock: 0
Unit Price: 5,11000 €
CONN HEADER SMD 64POS 2.54MM
In-Stock: 0
Unit Price: 4,85000 €
CONN HEADER SMD 60POS 2.54MM
In-Stock: 0
Unit Price: 4,58000 €
CONN HEADER SMD 56POS 2.54MM
In-Stock: 0
Unit Price: 4,31000 €