Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC02SGSN-M89

DigiKey Part Number
S1143E-02-ND
Manufacturer
Manufacturer Product Number
GBC02SGSN-M89
Description
CONN HEADER SMD R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,36500 €3,65 €
1000,30990 €30,99 €
5000,27658 €138,29 €
1.0000,26336 €263,36 €
5.0000,23508 €1.175,40 €
10.0000,22387 €2.238,70 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 156
Unit Price: 2,94000 €
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: 3,29000 €
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: 3,21000 €
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: 3,13000 €
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: 3,04000 €