
FMM15DRKF-S13 | |
|---|---|
DigiKey Part Number | FMM15DRKF-S13-ND |
Manufacturer | |
Manufacturer Product Number | FMM15DRKF-S13 |
Description | CONN EDGE DUAL FMALE 30POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
Category | Features Card Extender |
Manufacturer Sullins Connector Solutions | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Spinodal |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 15 | Contact Type Full Bellows |
Number of Positions 30 | Color Green |
Card Thickness 0.062" (1.57mm) | Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia |
Number of Rows 2 | Operating Temperature -65°C ~ 200°C |
Pitch 0.156" (3.96mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Read Out Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,34100 € | 193,41 € |
| Unit Price without VAT: | 19,34100 € |
|---|---|
| Unit Price with VAT: | 23,01579 € |

