Image for FMB30DYFN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMB30DYFN

DigiKey Part Number
S9702-ND
Manufacturer
Manufacturer Product Number
FMB30DYFN
Description
CONN EDGE DUAL FMALE 60POS 0.050
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
30
Number of Positions
60
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Spinodal
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 200°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,86000 €22,86 €
1019,42800 €194,28 €
2518,21200 €455,30 €
5017,34300 €867,15 €
10016,51590 €1.651,59 €
25015,48284 €3.870,71 €
50014,74494 €7.372,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,86000 €
Unit Price with VAT:27,20340 €