Image for FMB22DYRN-S1355 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMB22DYRN-S1355

DigiKey Part Number
FMB22DYRN-S1355-ND
Manufacturer
Manufacturer Product Number
FMB22DYRN-S1355
Description
CONN EDGE DUAL FMALE 44POS 0.050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
44 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Card Extender
Manufacturer
Sullins Connector Solutions
Mounting Type
Board Edge, Straddle Mount
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Material
Spinodal
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
22
Contact Type
Cantilever
Number of Positions
44
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 200°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.050" (1.27mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1013,51900 €135,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,51900 €
Unit Price with VAT:16,08761 €