
EZM22DSEH | |
|---|---|
DigiKey Part Number | S5225-ND |
Manufacturer | |
Manufacturer Product Number | EZM22DSEH |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 22 | |
Number of Positions | 44 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |

