Direct

EZC49DCWN-S420 | |
|---|---|
DigiKey Part Number | S1020-ND |
Manufacturer | |
Manufacturer Product Number | EZC49DCWN-S420 |
Description | CONN ISA FMALE 98POS 0.100 GOLD |
Customer Reference | |
Detailed Description | 98 Position Female Connector ISA Gold 0.100" (2.54mm) Black |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type ISA | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 31; 18 | Contact Type Hairpin Bellows |
Number of Positions 98 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBC49DCWN-S420 | Sullins Connector Solutions | 68 | S3329-ND | 8,13000 € | Direct |


