
ESM03DSEP-S243 | |
|---|---|
DigiKey Part Number | ESM03DSEP-S243-ND |
Manufacturer | |
Manufacturer Product Number | ESM03DSEP-S243 |
Description | CONN EDGE DUAL FMALE 6POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Sullins Connector Solutions | Termination Solder Eyelet(s) |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 3 | Color Blue |
Number of Positions 6 | Flange Feature Top Mount Opening, Unthreaded, 0.142" (3.61mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,03900 € | 30,39 € |
| Unit Price without VAT: | 3,03900 € |
|---|---|
| Unit Price with VAT: | 3,61641 € |

