Image for ESC31DRTS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC31DRTS

DigiKey Part Number
ESC31DRTS-ND
Manufacturer
Manufacturer Product Number
ESC31DRTS
Description
CONN EDGE DUAL FMALE 62POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
62 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
ESC31DRTS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Sullins Connector Solutions
Termination
Solder
Packaging
Tube
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Full Bellows
Number of Positions/Bay/Row
31
Color
Blue
Number of Positions
62
Flange Feature
Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.100" (2.54mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1010,94700 €109,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,94700 €
Unit Price with VAT:13,02693 €