
ESC20DRTS | |
|---|---|
DigiKey Part Number | ESC20DRTS-ND |
Manufacturer | |
Manufacturer Product Number | ESC20DRTS |
Description | CONN EDGE DUAL FMALE 40POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | ESC20DRTS Models |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 20 | Color Blue |
Number of Positions 40 | Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,83200 € | 78,32 € |
| Unit Price without VAT: | 7,83200 € |
|---|---|
| Unit Price with VAT: | 9,32008 € |

