
EMM10DRSI | |
|---|---|
DigiKey Part Number | EMM10DRSI-ND |
Manufacturer | |
Manufacturer Product Number | EMM10DRSI |
Description | CONN EDGE DUAL FMALE 20POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions/Bay/Row 10 | Color Blue |
Number of Positions 20 | Flange Feature Top Mount Opening, Threaded Insert, 4-40 |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,89500 € | 68,95 € |
| Unit Price without VAT: | 6,89500 € |
|---|---|
| Unit Price with VAT: | 8,20505 € |

