
EMC49DRTS | |
|---|---|
DigiKey Part Number | EMC49DRTS-ND |
Manufacturer | |
Manufacturer Product Number | EMC49DRTS |
Description | CONN EDGE DUAL FMALE 98POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | EMC49DRTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 49 | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,42100 € | 214,21 € |
| Unit Price without VAT: | 21,42100 € |
|---|---|
| Unit Price with VAT: | 25,49099 € |

