Image for EGM28DRSN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGM28DRSN

DigiKey Part Number
EGM28DRSN-ND
Manufacturer
Manufacturer Product Number
EGM28DRSN
Description
CONN EDGE DUAL FMALE 56POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
28
Contact Type
Loop Bellows
Number of Positions
56
Color
Blue
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
109,55200 €95,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,55200 €
Unit Price with VAT:11,36688 €