
EEM15DRSI | |
|---|---|
DigiKey Part Number | EEM15DRSI-ND |
Manufacturer | |
Manufacturer Product Number | EEM15DRSI |
Description | CONN EDGE DUAL FMALE 30POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 100.0µin (2.54µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions/Bay/Row 15 | Color Blue |
Number of Positions 30 | Flange Feature Top Mount Opening, Threaded Insert, 4-40 |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,59900 € | 35,99 € |
| Unit Price without VAT: | 3,59900 € |
|---|---|
| Unit Price with VAT: | 4,28281 € |

