Image for EEC28DRXH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC28DRXH

DigiKey Part Number
EEC28DRXH-ND
Manufacturer
Manufacturer Product Number
EEC28DRXH
Description
CONN EDGE DUAL FMALE 56POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
EEC28DRXH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28
Number of Positions
56
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1014,38100 €143,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,38100 €
Unit Price with VAT:17,11339 €