
EEC05DRXH | |
|---|---|
DigiKey Part Number | EEC05DRXH-ND |
Manufacturer | |
Manufacturer Product Number | EEC05DRXH |
Description | CONN EDGE DUAL FMALE 10POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | EEC05DRXH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 5 | |
Number of Positions | 10 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,79300 € | 17,93 € |
| Unit Price without VAT: | 1,79300 € |
|---|---|
| Unit Price with VAT: | 2,13367 € |

