
ECC60DSSN-S611 | |
|---|---|
DigiKey Part Number | ECC60DSSN-S611-ND |
Manufacturer | |
Manufacturer Product Number | ECC60DSSN-S611 |
Description | CONN EDGE DUAL FML 120POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Category | Number of Rows 2 |
Manufacturer Sullins Connector Solutions | Pitch 0.100" (2.54mm) |
Packaging Tray | Read Out Dual |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 60 | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36100 € | 113,61 € |
| Unit Price without VAT: | 11,36100 € |
|---|---|
| Unit Price with VAT: | 13,51959 € |

