


ECC50MMRD | |
|---|---|
DigiKey Part Number | ECC50MMRD-ND |
Manufacturer | |
Manufacturer Product Number | ECC50MMRD |
Description | CONN CARDEDGE MALE 100POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECC50MMRD Models |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Card Extender |
Packaging Tray | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Termination Solder |
Card Type Fits Female Edgecards | Contact Material Phosphor Bronze |
Gender Male | Contact Finish Gold |
Number of Positions/Bay/Row 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 100 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,78200 € | 127,82 € |
| Unit Price without VAT: | 12,78200 € |
|---|---|
| Unit Price with VAT: | 15,21058 € |

