
ECC44DRXH | |
|---|---|
DigiKey Part Number | ECC44DRXH-ND |
Manufacturer | |
Manufacturer Product Number | ECC44DRXH |
Description | CONN EDGE DUAL FMALE 88POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 88 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | ECC44DRXH Models |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 44 | Color Blue |
Number of Positions 88 | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,43900 € | 104,39 € |
| Unit Price without VAT: | 10,43900 € |
|---|---|
| Unit Price with VAT: | 12,42241 € |

