
ECC40DJZN | |
|---|---|
DigiKey Part Number | ECC40DJZN-ND |
Manufacturer | |
Manufacturer Product Number | ECC40DJZN |
Description | CONN EDGE DUAL FMALE 80POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Read Out Dual |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Card Type Non Specified - Dual Edge | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 80 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,68300 € | 76,83 € |
| Unit Price without VAT: | 7,68300 € |
|---|---|
| Unit Price with VAT: | 9,14277 € |

