
ECC40DJWB | |
|---|---|
DigiKey Part Number | ECC40DJWB-ND |
Manufacturer | |
Manufacturer Product Number | ECC40DJWB |
Description | CONN EDGE DUAL FMALE 80POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Open Card Slot |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Card Type Non Specified - Dual Edge | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 80 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,45000 € | 64,50 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

