
ECC36MMAD | |
|---|---|
DigiKey Part Number | ECC36MMAD-ND |
Manufacturer | |
Manufacturer Product Number | ECC36MMAD |
Description | CONN CARDEDGE MALE 72POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Fits Female Edgecards | Contact Finish Gold |
Gender Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 36 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Number of Positions 72 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,38500 € | 103,85 € |
| Unit Price without VAT: | 10,38500 € |
|---|---|
| Unit Price with VAT: | 12,35815 € |

