Image for ECC36DJXB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECC36DJXB

DigiKey Part Number
ECC36DJXB-ND
Manufacturer
Manufacturer Product Number
ECC36DJXB
Description
CONN EDGE DUAL FMALE 72POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Features
Open Card Slot
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Card Type
Non Specified - Dual Edge
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
36
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
72
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
106,24300 €62,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,24300 €
Unit Price with VAT:7,42917 €