
ECC31DJBB | |
|---|---|
DigiKey Part Number | ECC31DJBB-ND |
Manufacturer | |
Manufacturer Product Number | ECC31DJBB |
Description | CONN EDGE DUAL FMALE 62POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Open Card Slot |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Card Type Non Specified - Dual Edge | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 31 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 62 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,57400 € | 55,74 € |
| Unit Price without VAT: | 5,57400 € |
|---|---|
| Unit Price with VAT: | 6,63306 € |

