Image for ECC31DCWT-S371 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECC31DCWT-S371

DigiKey Part Number
ECC31DCWT-S371-ND
Manufacturer
Manufacturer Product Number
ECC31DCWT-S371
Description
CONN ISA FMALE 62POS 0.100 GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
62 Position Female Connector ISA Gold 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
ISA
Gender
Female
Number of Positions/Bay/Row
31
Number of Positions
62
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Hairpin Bellows
Color
-
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
106,44200 €64,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,44200 €
Unit Price with VAT:7,66598 €