
ECC31DCKN-S288 | |
|---|---|
DigiKey Part Number | ECC31DCKN-S288-ND |
Manufacturer | |
Manufacturer Product Number | ECC31DCKN-S288 |
Description | CONN EDGE DUAL FMALE 62POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Card Extender |
Packaging Tray | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 31 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 62 | Contact Type Loop Bellows |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,88200 € | 68,82 € |
| Unit Price without VAT: | 6,88200 € |
|---|---|
| Unit Price with VAT: | 8,18958 € |

