60 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECC30MMMD

DigiKey Part Number
ECC30MMMD-ND
Manufacturer
Manufacturer Product Number
ECC30MMMD
Description
CONN CARDEDGE MALE 60POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole
Packaging
Tray
Termination
Wire Wrap
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Fits Female Edgecards
Contact Finish
Gold
Gender
Male
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
30
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Number of Positions
60
Operating Temperature
-65°C ~ 125°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
108,29700 €82,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,29700 €
Unit Price with VAT:9,87343 €