Image for ECC18DJWN-S1136 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECC18DJWN-S1136

DigiKey Part Number
ECC18DJWN-S1136-ND
Manufacturer
Manufacturer Product Number
ECC18DJWN-S1136
Description
CONN EDGE DUAL FMALE 36POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ECC18DJWN-S1136 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Features
Scoops
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Card Type
Non Specified - Dual Edge
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
18
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
36
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
106,65500 €66,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,65500 €
Unit Price with VAT:7,91945 €