
ECA43DRJN | |
|---|---|
DigiKey Part Number | ECA43DRJN-ND |
Manufacturer | |
Manufacturer Product Number | ECA43DRJN |
Description | CONN EDGE DUAL FMALE 86POS 0.125 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 86 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 43 | Contact Type Full Bellows |
Number of Positions 86 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
Pitch 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,52100 € | 105,21 € |
| Unit Price without VAT: | 10,52100 € |
|---|---|
| Unit Price with VAT: | 12,51999 € |

