MFR Recommended

ECA14DCWN-S288 | |
|---|---|
DigiKey Part Number | ECA14DCWN-S288-ND |
Manufacturer | |
Manufacturer Product Number | ECA14DCWN-S288 |
Description | CONN EDGE DUAL FMALE 28POS 0.125 |
Customer Reference | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Card Extender |
Packaging Tray | Mounting Type Board Edge, Straddle Mount |
Part Status Obsolete | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 28 | Contact Type Hairpin Bellows |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA14DCTN-S288 | Sullins Connector Solutions | 0 | ECA14DCTN-S288-ND | 4,75500 € | MFR Recommended |

