
EBM40MMNN | |
|---|---|
DigiKey Part Number | EBM40MMNN-ND |
Manufacturer | |
Manufacturer Product Number | EBM40MMNN |
Description | CONN CARDEDGE MALE 80POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Male Connector Fits Female Edgecards Gold 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Card Extender |
Packaging Tray | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Termination Solder |
Card Type Fits Female Edgecards | Contact Material Phosphor Bronze |
Gender Male | Contact Finish Gold |
Number of Positions/Bay/Row 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 80 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,20600 € | 72,06 € |
| Unit Price without VAT: | 7,20600 € |
|---|---|
| Unit Price with VAT: | 8,57514 € |

