
EBM40MMMN | |
|---|---|
DigiKey Part Number | EBM40MMMN-ND |
Manufacturer | |
Manufacturer Product Number | EBM40MMMN |
Description | CONN CARDEDGE MALE 80POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Male Connector Fits Female Edgecards Gold 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Manufacturer Sullins Connector Solutions | Read Out Dual |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Wire Wrap |
Card Type Fits Female Edgecards | Contact Material Phosphor Bronze |
Gender Male | Contact Finish Gold |
Number of Positions/Bay/Row 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 80 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,86700 € | 68,67 € |
| Unit Price without VAT: | 6,86700 € |
|---|---|
| Unit Price with VAT: | 8,17173 € |

