24 Position Male Connector Fits Female Edgecards Gold 0.156" (3.96mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Male Connector Fits Female Edgecards Gold 0.156" (3.96mm) Blue
ECM12MMND
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

EBM12MMND

DigiKey Part Number
EBM12MMND-ND
Manufacturer
Manufacturer Product Number
EBM12MMND
Description
CONN CARDEDGE MALE 24POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Male Connector Fits Female Edgecards Gold 0.156" (3.96mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
EBM12MMND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Card Extender
Manufacturer
Sullins Connector Solutions
Mounting Type
Board Edge, Straddle Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Fits Female Edgecards
Contact Finish
Gold
Gender
Male
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
12
Color
Blue
Number of Positions
24
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.156" (3.96mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
103,71900 €37,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,71900 €
Unit Price with VAT:4,42561 €