
EBJ32DSCH-S1436 | |
|---|---|
DigiKey Part Number | EBJ32DSCH-S1436-ND |
Manufacturer | |
Manufacturer Product Number | EBJ32DSCH-S1436 |
Description | CONN EDGE DUAL FMALE 0.100 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Contact Type Cantilever |
Card Type Non Specified - Dual Edge | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Gender Female | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,07900 € | 70,79 € |
| Unit Price without VAT: | 7,07900 € |
|---|---|
| Unit Price with VAT: | 8,42401 € |

