Similar
Similar

EBC36DCTN | |
|---|---|
DigiKey Part Number | EBC36DCTN-ND |
Manufacturer | |
Manufacturer Product Number | EBC36DCTN |
Description | CONN EDGE DUAL FMALE 72POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 36 | Contact Type Hairpin Bellows |
Number of Positions 72 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 345-072-524-201 | EDAC Inc. | 0 | 345-072-524-201-ND | 9,22320 € | Similar |
| 395-072-524-201 | EDAC Inc. | 0 | 395-072-524-201-ND | 9,28720 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,33700 € | 53,37 € |
| Unit Price without VAT: | 5,33700 € |
|---|---|
| Unit Price with VAT: | 6,35103 € |


