
EBC35MMAD-S189 | |
|---|---|
DigiKey Part Number | EBC35MMAD-S189-ND |
Manufacturer | |
Manufacturer Product Number | EBC35MMAD-S189 |
Description | CONN CARDEDGE MALE 70POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Fits Female Edgecards | Contact Finish Gold |
Gender Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 35 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Number of Positions 70 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,96700 € | 69,67 € |
| Unit Price without VAT: | 6,96700 € |
|---|---|
| Unit Price with VAT: | 8,29073 € |

