
EBC25DPDN | |
|---|---|
DigiKey Part Number | EBC25DPDN-ND |
Manufacturer | |
Manufacturer Product Number | EBC25DPDN |
Description | CONN EDGE DUAL FMALE 50POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 25 | Contact Type Hairpin Bellows |
Number of Positions 50 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,68300 € | 56,83 € |
| Unit Price without VAT: | 5,68300 € |
|---|---|
| Unit Price with VAT: | 6,76277 € |

