
EBC25DKRI | |
|---|---|
DigiKey Part Number | EBC25DKRI-ND |
Manufacturer | |
Manufacturer Product Number | EBC25DKRI |
Description | CONN EDGE DUAL FMALE 50POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Features Card Extender |
Manufacturer Sullins Connector Solutions | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 25 | Contact Type Cantilever |
Number of Positions 50 | Flange Feature Top Mount Opening, Threaded Insert, 4-40 |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,41000 € | 54,10 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

