Image for EBC20DEYN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBC20DEYN

DigiKey Part Number
EBC20DEYN-ND
Manufacturer
Manufacturer Product Number
EBC20DEYN
Description
CONN EDGE DUAL FMALE 40POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
20
Contact Type
Cantilever
Number of Positions
40
Operating Temperature
-65°C ~ 125°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
102,80900 €28,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,80900 €
Unit Price with VAT:3,34271 €